TechZone
Wireless Solutions
Digi International Supplier Page
Digi International - Digi international, headquartered in Minnetonka, Minnesota, with locations worldwide, was founded in 1985 and currently employs more than 350 people. With more than 18 years experience and over 20 million ports shipped worldwide, Digi is a recognized brand with a reputation for reliable, innovative, quality products, and strong technical support.   Learn more about Digi International.

Click here to view all Digi International wireless products available at Digi-Key


Digi International - Product Information

  • Featured Product
  • Development Tools
  • Antennas
  • ISM
Featured Product

Digi International XLR PRO™ XLR PRO™ Industrial 900 MHz Radio
The Digi International XBee-PRO is a high performance, industrial grade long-range 900 MHz radio that offers reliable wireless communications for serial and Ethernet devices over long distances. Digi’s patent-pending Punch2™ Technology enables the Digi XLR PRO to achieve industry-leading range of 100+ miles and interference immunity that will punch through noisy RF environments.

Development Tools

Digi International XStream 2.4GHz Development KitXStream 2.4GHz Development Kit
Digi’s XStream 2.4GHz 19.2K development kit enables easy and reliable serial wireless connectivity between devices with minimal development out-of-the-box. With 900MHz and 2.4GHz configurations, XStream RF modules provide transmission ranges of up to 20 miles in a low-cost wireless solution.

View All Digi International's Wireless Development Tools
Antennas

Digi International A09-Y8NF Yagi AntennaYagi Antenna
The A09-Y8NF is four element, 6dB gain, Yagi antenna. It features one piece construction with elements welded to the boom. As well as, a potted feed system for increased weatherability.

Other Digi International antenna products include:
A24-HASM-450 - Antenna 2.4GHz Dipole Half-Wave
A24-HASM-525 - Antenna 2.4GHz 6" Dipole Onmi Directional
A09-F8NF-M - Antenna 8.1dBi 65" Base Station

View All Digi International's Antennas
ISM

Digi International XStream RF ModuleXStream OEM RF Module
The XStream embedded RF modules enable easy and reliable serial wireless connectivity between devices with minimal development out-of-the-box. With 900 MHz and 2.4 GHz configurations, XStream RF modules provide transmission ranges of up to 20 miles in a low-cost wireless solution.

Other Digi International ISM products include:
X24-009WNC-ND - RF Module 2.4 GHz 9.6 kbps with Wire Antenna
X24-019NSC-ND- RF Module 2.4 GHz 19.2 kbps RP-SMA

View All Digi International's ISM products