TechZone
Wireless Solutions
connectBlue Supplier Page
connectBlue - connectBlue is a leading provider of wireless solutions for demanding applications in segments industrial automation, medical, instrumentation, diagnostics, logistics / transportation, vehicles and point of sales. Based on wireless technologies Bluetooth, Wireless LAN/WLAN (IEEE 802.11a, 802.11b, 802.11g, 802.11n) and IEEE 802.15.4 (ZigBee), connectBlue™ provides demanding industrial applications with serial cable replacement, wireless IO (I/O) and wireless Ethernet solutions in the form of ready-to-embed wireless OEM modules, ready-to-use wireless devices and custom design solutions such as wireless engineering.  Learn more about connectBlue.

Click here to view all connectBlue wireless products available at Digi-Key


connectBlue - Product Information

  • Featured Product
  • Development Tools
  • Antennas
  • Bluetooth
  • 802.11/WiFi/WiMax
Featured Product

connectBlue OEM Serial Port Adapter Starter KitsOEM Bluetooth Serial Port Adapter 411 Starter Kits
The connectBlue OEM Serial Port Adapter Starter Kits have been developed to bring efficiency in making your product wireless. It provides a quick start to evaluate and configure the Bluetooth Serial Port Adapter 411 module from connectBlue. The Bluetooth stack is incorporated in the wireless Serial Port Adapter module; and therefore, no additional software is needed. The module is accessed via a UART interface (via the 9-pin Dsub or USB adapter boards), and creates a wireless transparent serial data link using the Serial Port Profile (SPP). Configuration is easy via AT commands. The kits include all that is needed and thus make easy configuration and testing of the wireless Serial Port Adapter module possible, and can also be used to upgrade the firmware.

Development Tools

connectBlue OEM Serial Port Adapter Starter KitsOEM Serial Port Adapter Starter Kits
The connectBlue OEM Serial Port Adapter Starter Kits have been developed to bring efficiency in making your product wireless. They provide a quick start to evaluate and configure either a Wireless LAN or a Bluetooth module from connectBlue. The Bluetooth or Wireless LAN stacks are incorporated in the wireless Serial Port Adapter modules; and therefore, no additional software is needed. The module is accessed via a UART interface (via the 9-pin Dsub or USB adapter boards), and creates a wireless transparent serial data link. Configuration is easy via AT commands. The kits include all that is needed and thus make easy configuration and testing of the wireless Serial Port Adapter module possible, and can also be used to upgrade the firmware.

Other connectBlue Development Tools include:
CB-OBS411I-04-A - Starter Kit OEM Serial RS232
CB-OBS411I-04-B - Starter Kit OEM Serial USB

View All connectBlue Development Tools
Antennas

connectBlue CB-ACC-36 AntennaCB-ACC-36 Antenna

The CB-ACC-36 is a ½ wave length antenna with a reverse polarity SMA connector.


connectBlue CB-ACC-27 AntennaCB-ACC-27 Antenna

The CB-ACC-27 is a ½ wave length stub antenna with a 10cm cable and an U.FL connector.

View All connectBlue Antenna related products
Bluetooth

connectBlue CB-OWSPA311GI-04 Serial Wireless LAN ModuleOEM Bluetooth Serial Port Adapter™
The OEM Bluetooth Serial Port Adapter series is a Bluetooth module range with support for the Serial Port Profile (SPP) for fast and secure transparent serial data transmissions, and the Personal Area Networking Profile (PAN) for transmission of Ethernet packages over Bluetooth. For highest throughput the modules support the Bluetooth 2.1+EDR standard (Bluetooth 3.0 prepared via firmware upgrade). Since the Bluetooth stack is embedded in the module it does not require any driver or stack in your host so that you can be up and running in the shortest possible time. It is fully Bluetooth qualified and radio type approved for Europe, US and Canada, and has the connectBlue™ standard interface for compatibility over time and radio technologies. The model range is wide with different output power / range, connector options, internal or external antenna etc.
General features are:
  •  Embedded Bluetooth stack (SPP, DUN, PAN profiles)
  •  Range from 75m up to 1000m
  •  Bluetooth 2.1+EDR qualified (3.0 prepared)
  •  High Speed UART Logic Level and RS232
  •  Very high throughput and low latency
  •  Easy configuration by AT commands
  •  Radio type approved for Europe, US and Canada (R&TTE, FCC, IC)
  •  Compliant with EMC, Safety and Medical standards
  •  connectBlue Low Emission Mode™
  •  Wireless Multidrop™ with up to 3 or 7 channels
  •  Extended Data Mode™ for individual control of up to 7 channels
  •  Repeater functionality
  •  Analog & digital I/Os over Bluetooth (special firmware)
  •  Internal or external antenna
  •  Industrial and Automotive temperature range –40°to +85°C

Other connectBlue Bluetooth products include:
CB-OBS411I-04-0 - Bluetooth V2.1 +EDR Module 4DBM
CB-OBS411X-04-0 - Bluetooth V2.1 +EDR Module 4DBM
CB-OBS433X-02-0 - Serial Port Adapter U.FL
CB-OBS433I-02-0 - Serial Port Adapter Bluetooth

View All connectBlue Bluetooth products
802.11/WiFi/WiMax

connectBlue OEM Wireless LAN Serial Port Adapterâ„¢OEM Wireless LAN Serial Port Adapter™ Evaluation Kit
The CB-OWS451I-04-B OEM Wireless LAN Serial Port Adapter™ 451 series from connectBlue is a module with UART interface and fully embedded TCP/IP stack and driver. It is developed for reliable, high demanding industrial devices and applications providing state of the art low power features and dual-band support for both 2.4 GHz and 5 GHz radio bands.

Other connectBlue 802.11/WiFi/WiMax products include:
CB-OWS451I-04-0 - Wireless LAN Serial Port Adapter w/Chip Antenna
CB-OWS451X-04-0 - Wireless LAN Serial Port Adapter w/U.FL Connector 

View All connectBlue 802.11/WiFi/WiMax products


 

All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts