BlueRadios, Inc. - BlueRadios designs, manufactures and markets a very small spread spectrum 2.4GHz Bluetooth SMT serial data radio modems for OEM integration for commercial plug-and-play solutions.
Learn more about BlueRadios. Click here to view all BlueRadios wireless products available at Digi-Key
-
Featured Product
-
Development Tools
-
Bluetooth
BR-C40A Bluetooth Module The BR-C40A is a Bluetooth version 2.0 module with a ceramic chip antenna. It can be configured, commanded, and controlled through simple ASCII strings over the Bluetooth RF link or directly through the hardware serial UART. It has a dedicated PCM voice channel for audio applications and +100m (330') range. It also features low power consumption (80mA TX, 40mA RX, 1.4mA idle mode, and 30µA deep sleep) and small surface mount form factor.
|
The BR-EVAL2.0 Client Evaluation Kit Includes: • BR-EC40A audio and data evaluation board • BR-C40A Class1 Bluetooth radio module • BR-SC40A Class1 Bluetooth radio module • BR-USB Class1 Bluetooth 2.0 + EDR • USB to RS232 adaptor • 15-day free trial Bluetooth packet sniffer & protocol analyzer from Frontline (FTS4BT) • 2.5mm Boom Audio MIC Headset and RS232 pass through 6' serial DB-9 cable • 9Vdc/800mA, 100-240VAC, 47-63Hz, 2.1mm AC/DC power supply
|
BR-C40A Bluetooth Module The BlueRadios' BR-C40A integrates the Antenna along with an Embedded Bluetooth Stack including the Profiles for SPP, DUN, LAN, Headset, and Handsfree. Certified to Bluetooth 2.0 and carrying FCC and IC Modular approval, it allows you to use bluetooth technology in your design without the additional cost and resources with a discrete design.
|
|