TechZone
Wireless Solutions
Avago Supplier Page
Avago Technologies US, Inc. - Avago provides an extensive range of analog, mixed-signal and optoelectronic components and subsystems. Their RF offerings include RF diodes, FETs and transistors along with a variety RF amplifier ICs for use in various applications.  Learn more about Avago.

Click here to view all Avago wireless products available at Digi-Key


Avago - Product Information

  • Featured Product
  • GPS
  • ISM
  • RF Components
  • 802.11/WiFi/WiMax
Featured Product

Avago ABA-51563 50Ω Silicon Monolithic AmplifierEasy-to-Use 50Ω Silicon Monolithic Amplifier
Avago's ABA-51563 is an economical, easy-to-use 50Ω matched silicon monolithic amplifier that offers excellent gain and broadband response from DC to 3.5GHz. Packaged in an ultra-miniature industry-standard SOT-363 package, it requires half the board space of a SOT-143 package.

This device is suitable for use as a buffer amplifier for wideband applications and is designed for low cost gain blocks in cellular applications, DBS tuners, LNB and other wireless communications systems.
GPS

Avago MGA-87563 GaAs MMIC AmplifierGaAs MMIC Amplifier
Avago's MGA-87563 is an economical, easy-to-use GaAs MMIC amplifier that offers low noise and excellent gain for applications from 0.5~4GHz. Packaged in an ultra-miniature SOT-363 package, it requires half the board space of a SOT-143 package. The primary application for this device is for sue as an LNA or gain stage for PCS, ISM, Cellular, and GPS applications.

View All Avago GPS components
ISM

Avago MSA-0711 Silicon Bipolar MMIC AmplifierSilicon Bipolar MMIC Amplifier
The MSA-0711 is a low cost silicon bipolar Monolithic Microwave Integrated Circuit (MMIC) housed in the surface mount plastic SOT‑143 package. This MMIC is designed for use as a general purpose 50 Ω gain block. Typical applications include narrow and broad band IF and RF amplifiers in commercial and industrial applications.

Other Avago ISM products include:
ADA-4743-TR1G - Silicon Bipolar Darlington Amplifier SOT-343
MSA-0886-TR1G - Cascadable Silicon Bipolar MMIC Amplifier 86-SMD

View All Avago ISM components
RF Components

Avago ATF-55143 Single Supply E-PHEMTATF-55143 Single Supply E-PHEMT
Avago Technologies' ATF-55143 is a high dynamic range, very low noise, single supply E-PHEMT housed in a 4-lead SC-70 (SOT-343) package.

Other Avago RF components include:
MGA-87563-TR1G - 0.~4GHz 3V 4.5mA GaAs Low Noise Amp
ADA-4543-TR1G - IC AMP DARL BIPOL 2.5GHZ SOT-343

View All Avago RF Components
802.11/WiFi/WiMax

Avago MGA-412P8-TR1G Linear Power AmplifierMGA-412P8-TR1G Linear Power Amplifier
Avago's MGA-412P8 linear power amplifier is designed for applications in the (1.7-3) GHz frequency range. The amplifier is optimized for IEEE 802.11b/g WLAN applications and has a best-in-class efficiency (PAE) of 25.5% (54Mbps OFDM) achieved through the use of Avago Technologies’ proprietary GaAs Enhancement-mode pHEMT process.

Other Avago 802.11/WiFi/WiMax products include:
ABA-53563-TR1G - 3.5GHz Broadband Silicon RFIC Amplifier
ADA-4543-TR1G - 2.5GHZ Silicon Bipolar Darlington Amplifier SOT-343
MGA-22003-BLKG - 2.3-2.7 GHz 3x3mm WiMAX and WiFi Power Amplifier

View All Avago IEEE 802.11/WiFi/WiMax components