TechZone
Wireless Solutions
Atmel Supplier Page
Atmel - Atmel Corporation designs and manufactures advanced semiconductors, with a focus on microcontrollers, nonvolatile memory, logic, radio frequency (RF) components and sensors. Atmel's wireless offerings include a wide variety of RF Components along with devices designed specifically for Bluetooth, RFID, and ZigBee wireless networks.  Learn more about Atmel.

Click here to view all Atmel wireless products available at Digi-Key


Atmel - Product Information

  • Featured Product
  • Development Tools
  • RFID
  • 802.15.4/ZigBee
Featured Product

Atmel T7024 Single Supply Front-End ICT7024 Single Supply Front-End IC
The T7024 is a single supply front-end IC especially designed for applications in the 2.4GHz to 2.5GHz frequency band. The front end consists of a Power Amplifier (PA), a Low-Noise Amplifier (LNA) and a switch driver for a PIN diode antenna switch.

The T7024 is compliant with TDMA systems such as Bluetooth™, WDCT. Since the LNA and the PA can be operated at the same time, the T7024 is also open to other modulation systems when the antenna switch is not needed.
Development Tools

Atmel ATAVRRZ USB StickATAVRRZUSBSTICK 2.4 GHz Transceiver
The ATAVRRZUSBSTICK starter kit accelerates development, debugging, and demonstration for a wide range of low power wireless applications including IEEE 802.15.4, 6LoWPAN, and ZigBee networks

Other Atmel Development Tools include:
AT88CK201STK - CryptoRF reader Starter Kit
ATR2406-DEV-BOARD2 - Development Board

View All Atmel Wireless Development Tools
RFID

Atmel ATA5551M-PPMY completely programmable R/W transponderATA5551M-PPMY completely programmable R/W transponder
A tag includes the IC, a coil and, optionally, a capacitor. The reader generates an RF field which is used to transmit power and to perform bi-directional, contactless data transmission (no connection or line-of-sight necessary). As soon as a tag gets into the field generated by the reader, the tag transmits information — either immediately or on request only. The reader decodes this information, sends it to a host, or displays it.

View All Atmel RFID products
802.15.4/ZigBee

Atmel AT86RF230 Low-Power 2.4GHz Radio TransceiverLow-Power 2.4GHz Radio Transceiver
The AT86RF230 is a low-power 2.4GHz radio transceiver especially designed for ZigBee/IEEE 802.15.4 applications. The AT86RF230 is a true SPI-to-antenna solution. All RF-critical components except the antenna, crystal and de-coupling capacitors are integrated on-chip. Therefore, it is particularly suitable for applications like wireless sensor networks, industrial control, home and building automation, consumer electronics and PC peripherals.

View All Atmel 802.15.4/ZigBee products