TechZone
Wireless Solutions

EMI/RFI and Test Equipment

Electromagnetic interference and RF interference can severely affect the performance and operation of any electrical device. Proper EMI/RFI limiting devices and techniques can be used along with test equipment to allow for proper operation and faster time to market.


EMI/RFI and Test Equipment

  • Featured
  • Chokes and Filters
  • Shielding Material
Featured

Crystek CRBAMP-100-6000 RF AmplifierCRBAMP-100-6000 RF Amplifier
Crystek's RedBox Amplifier, CRBAMP-100-6000, is a low-noise general purpose connectorized amplifier which covers a frequency range of 100MHz to 6GHz. The amplifier is housed in a custom aluminum enclosure (1.25" x 1.25" x 0.59") with 3 SMA connectors for both input and output as well as the power supply input. The unit operates from a single +5V supply consuming only 60mA.

This broadband, low-noise amplifier has a small signal gain of 18dB with an output power of 17dBm (P1dB). It features a typical noise figure of 3.5dB with an IP3 of +30dBm.

Applications include IF or RF buffer amplifiers, base stations, high reliability applications and general lab use for in-house testing.
Chokes and Filters

Laird 28A0640-0A0 Clamp-on Ferrite Core28A0640-0A0 Clamp-on Ferrite Core
Laird's 28A0640-0A0 Clamp-on Ferrite Core is for use with round cables up to 9 mm in diameter and features a convenient snap design for easy installation.

View All Laird RF parts
View All RF Chokes and Filters
Shielding Material

3M Shielding and Absorbing Material 3M Shielding and Absorbing Material
3M provides a line of shielding and absorbing material that is designed to control electromagnetic interference (EMI) from internal sources, limit EMI susceptibility from external sources and help manufacturers meet high certification standards around the world.

View 3M's Electromagnetic Compatible (EMC) Product Highlight Page
View All RF Shielding



Wireless Suppliers - EMI/RFI and Test Equipment