TechZone
ToolsXpress
Microchip Technology Supplier Page
Microchip Technology is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide.

Learn more about Microchip Technology

View all Microchip Technology ToolsXpress products available at Digi-Key 


Microchip Technology - Product Information

  • Development Kits
  • Software
  • PIC32
Development Kits

Development Kits provide engineers with a platform to explore the attributes of specific components. This section provides information on OEM and daughter boards, wireless modules, JTAG probes, and accessories.

View all products in this category

LCC Graphics PICtail Plus Daughter Board

Microchip Technology AC164144

The AC164144 Low Cost Controllerless (LCC) Graphics PICtail™ Plus Daughter Board from Microchip Technology features controllerless graphics support for 4/8-bit STN, 4/8-bit CSTN, 18-bit HR-TFT and 9/12/18/24-bit TFT interfaces.  Additionally this board offers 16 Megabit (2 Mb x 8) serial Flash memory for additional data storage, a display connector for interfacing with different display boards, PICtail™ Plus interface for connecting to Explorer 16 Development Board and the Starter Kit connector.

Kit features include:

  • Can drive QVGA 8bpp with PIC32 alone
  • Can drive WQVGA 16bpp with external 256KB SRAM Frame buffer
  • Display connector for interfacing with different display boards
  • PICtail Plus interface for connecting to Explorer 16 Development Board Starter Kit Connector

Pricing & Availability
Software

This section is devoted to the various types of software used in conjunction with embedded silicon including operating systems and IDEs.

View all products in this category

MPLAB C30 C Compiler

Microchip Technology MPLAB C30 C CompilerThe MPLAB C30 C compiler is a fully ANSI compliant product with standard libraries for the dsPIC architecture. It comes complete with its own assembler, linker, and librarian. These allow the user to write Mixed mode C and assembly programs and link the resulting object files into a single executable file.

Pricing & Availability
PIC32

This section provides information on PIC32 Development Tools including Starter Kits, Expansion and Development Boards.

PIC32 Starter Kit

Microchip DM320001The PIC32 Starter Kit provides a low cost, modular development system pre-loaded with demo software for Microchip's line of 32-bit microcontrollers.

Pricing & Availability

LCC Graphics PICtail Plus Daughter Board

Microchip Technology AC164144

The AC164144 Low Cost Controllerless (LCC) Graphics PICtail™ Plus Daughter Board from Microchip Technology features controllerless graphics support for 4/8-bit STN, 4/8-bit CSTN, 18-bit HR-TFT and 9/12/18/24-bit TFT interfaces.  Additionally this board offers 16 Megabit (2 Mb x 8) serial Flash memory for additional data storage, a display connector for interfacing with different display boards, PICtail™ Plus interface for connecting to Explorer 16 Development Board and the Starter Kit connector.

Kit features include:

  • Can drive QVGA 8bpp with PIC32 alone
  • Can drive WQVGA 16bpp with external 256KB SRAM Frame buffer
  • Display connector for interfacing with different display boards
  • PICtail Plus interface for connecting to Explorer 16 Development Board Starter Kit Connector

Pricing & Availability

Machine-to-Machine (M2M) PICtail Daughter Board

Microchip AC320011

Microchip's Machine-to-Machine (M2M) PICtail Daughter Board based upon u-blox GPS and GSM/GPRS modules makes it easy to create low-cost M2M applications with location-awareness capabilities.  The daughter board can be interfaced with Microchip's Multimedia Expansion Board and a PIC32 starter kit to provide developers with a turn-key platform to get started with apps such as texting, email and GPS.

 

Feature Benefit
GSM Communications Text messaging and cellular phone connection
GPRS Communications Packet data communications - images, location information, etc
GPS Satellite Positioning for easy tracking and Location Based Services

Pricing & Availability