Embedded Artists provide Developer’s Kits and OEM Modules for different processors. The Boards provided by Embedded Artists are used for prototyping, evaluation/education and in customers’ target applications. Quality and customer satisfaction is our main focus.
Learn more about Embedded ArtistsView all Embedded Artists ToolsXpress products available at Digi-Key
|
Development Kits
|
Development Kits provide engineers with a platform to explore the attributes of specific components. This section provides information on OEM and daughter boards, wireless modules, JTAG probes, and accessories.
View all products in this category
|
LPC2478 Developer's Kit
|
The LPC2478 Developer's Kit allows the user to get up-and-running quickly with the LPC2478 OEM board. Equipped with NXP's ARM7TDMI-S based LPC2478 microcontroller, the LPC2478 OEM board is suitable for applications that require advanced communication and high quality graphic displays. This kit is perfect for running uClinux with its large on-board RAM and Flash, network, and graphics capabilities.
|
|
Pricing & Availability
|
3.2 QVGA LCD Display
|
The 3.2 inch QVGA LCD display adds graphics capabilities to the users developer's kit. The interface to this display can be directly connected to an external 8-bit or 16-bit memory bus or it can be an emulated GPIO bus from processors without external memory interface. A serial (SPI-like) interface is also present. A simple 2x20 pin list (2.54 mm pitch) is used to interface the display.
|
|
Pricing & Availability
|
|