TechZone
ToolsXpress
dresden elektronik Supplier Page

dresden elektronik develops and manufactures customized solutions for low power wireless technology based on IEEE 802.15.4. Designed for the frequency ranges 2.4 GHz and 868/915 MHz the main field of application is ZigBee®, 6LoWPAN and proprietary ISM. In addition to components, software and analyzing tools dresden elektronik offers the integration of complex wireless solutions into customer projects. From development to volume production and product verification of industrial boards and systems – dresden elektronik has been providing the entire electronic value chain to their customers for more than 20 years.

Learn more about dresden elektronik

View all dresden elektronik ToolsXpress products available at Digi-Key



dresden elektronik - Product Information

  • Development Kits
  • Development Tools
Development Kits

Development Kits provide engineers with a platform to explore the attributes of specific components. This section provides information on OEM and daughter boards, wireless modules, JTAG probes, and accessories.

View all products in this category

deRFmega128-22A00

dresden elektronik deRFmega128-22A00The main component of the deRFmega128-22A00 is a 2.4 GHz radio transceiver ATmega128RFA1 from Atmel. The deRFmega128-22A00 is intended for wireless solutions in accordance with the standard IEEE 802.15.4 for ZigBee®, 6LoWPAN and RF4CE applications. Special features of this module are its compact design and the pluggable application. The 46 pins of two plug connectors provide full access to all functions of the ATmega128RFA1. A serial EEPROM with the capacity of 1MBit offers high memory capacity e.g. for a firmware update OTA (over the air). The Radio module contains an integrated chip ceramic antenna and obtains a transmit power of + 2.4 dBm ERP and receiver sensitivity of –101 dBm. With low energy consumption distances of more than 200 m can be achieved for line of sight conditions.

Pricing & Availability

Adapter Cable

dresden elektronik Adapter CableThis adapter cable connects one of the RCB breakout boards with a standard COM port RS232 directly. It consists of a 30 cm cable, 9 positions D-Sub connector and a 3 pin serial connector to connect any RCB breakout board.

Pricing & Availability
Development Tools

Development tools allow the designer to program and develop software on an embedded device.

View all products in this category

deRFdevelopmentKit mega128

dresden elektronik deRFdevelopmentKit mega128The deRFdevelopmentKit mega128 is a development platform for dresden elektronik's radio modules deRFmega128-22A00 and deRFmega128-22A02 based on Atmel's ATmega128RFA1. The kit enables a fast adaption of the module interfaces as well as a fast start-up and test of simple wireless radio applications. The development kit contains two sensor terminal boards, three deRFtoRCB adapters, three deRFmega128-22A00 radio modules, connecting cables, and extensive software and documentation on CD.

Pricing & Availability