Atmel Corporation is an industry leader in the design and manufacture of advanced semiconductors, with focus on microcontrollers, nonvolatile memory, logic, radio frequency (RF) components and sensors. These functions are marketed as standard products, application-specific standard products (ASSPs) or customer-specific products (ASICs) in order to provide a rapid and flexible response to the needs of Atmel's customers.
Learn more about AtmelView all Atmel ToolsXpress products available at Digi-Key
|
Development Kits
|
Development Kits provide engineers with a platform to explore the attributes of specific components. This section provides information on OEM and daughter boards, wireless modules, JTAG probes, and accessories.
View all products in this category
|
ATEVK1100
|
The ATEVK1100 is an evaluation kit and development system for the AVR32 AT32UC3A microcontroller. It is equipped with a rich set of peripherals, memory, and makes it easy to try the full potential of the AVR32 devices.
|
|
Pricing & Availability
|
AT91SAM9M10-G45-EK
|
 The AT91SAM9M10-G45-EK from Atmel allows designers to quickly evaluate and develop code for applications running on the Atmel SAM9M10 or the Atmel SAM9G45. It includes free packages for Androis™, Microsoft® Windows® and Linux® to enable rapid application development.
Key features of this evaluation kit include:
- Two high speed USB hosts and one high speed USB device port
- An Ethernet 10/100 interface
- Two high speed multimedia card interfaces
- An LCD TFT display (480*RGB*272)
- A composite video output
- A camera interface
- Several communication peripherals such as:
- Universal Synchronous/Asynchronous Receiver Transmitter (USART)
- Serial Synchronous Controller (SSC)
- Two-Wire Interface (TWI)
- The external memory block is made of 3 memory types:
- DDR2-SDRAM
- NAND Flash
- NOR Flash
|
|