Development Tools

Development tools allow the designer to program and develop software on an embedded device.

Click here to view all ToolsXpress products in this category available at Digi-Key 


  • Debuggers / Emulators / Simulators
Debuggers / Emulators / Simulators

Debuggers and simulators help designers to locate problems in their programs and correct errors. Emulators allow the designer to operate their software in a virtual environment which aids in correcting problems with a design prior to real-world operation.

View all products in this category


Bluetechnix gnICE+The gnICE+ is the most feature complete Open Source USB High-Speed JTAG In-Circuit-Emulator for Blackfin processors. gnICE+ is more than 10x faster compared to the gnICE. It is designed to provide both mechanically and electrically reliable JTAG debugging and CFI NOR Flash programming via USB.

Pricing & Availability


ADM-51ADM-51 is a small, palm-sized emulator based on a 2-pin, synchronous debug channel. It is equipped with a USB 2.0 port that runs at 480 Mb/sec and is fully compatible with the older USB 1.1 ports at slower speeds. ADM-51 is very portable and does not require any external power adapters. All power is taken from the USB port which allows it to be used in the field when connected to a notebook PC.

Pricing & Availability

ToolsXpress Suppliers - Development Tools