Texas Instruments supplies a wide variety of temperature and optical sensors, as well as interface ICs. TI specializes in combining innovative digital signal processor (DSP) and analog technologies to meet customers' real-world signal processing requirements. Learn more about Texas Instruments. Click here to view all Texas Instruments sensors products available at Digi-Key

Texas Instruments - Product Information
|
TMP103 Digital Temperature Sensor Texas Instruments' TMP103 is a digital output temperature sensor in a four-ball wafer chip-scale package (WCSP). The TMP103 is capable of reading temperatures to a resolution of 1°C. The TMP103 features a two-wire interface that is compatible with both I²C and SMBus interfaces. In addition, the interface supports multiple device access (MDA) commands that allow the master to communicate with multiple devices on the bus simultaneously, eliminating the need to send individual commands to each TMP103 on the bus.
View Full Product Highlight Page
|
TMP006 Infrared Thermopile Sensor Texas Instruments' TMP006 is the first in a series of temperature sensors that measure the temperature of an object without the need to make contact with the object. This sensor uses a thermopile to absorb the infrared energy emitted from the object being measured and uses the corresponding change in thermopile voltage to determine the object temperature. Infrared sensor voltage range is specified from -40°C to +125°C to enable use in a wide range of applications. Low power consumption along with low operating voltage makes the part suitable for battery-powered applications.
View Full Product Highlight page
Sensors and Field Transmitters Product Guide
|
|
|