TechZone
Sensor solutions
STMicroelectronics Supplier Page
STMicroelectronics supplies accelerometers, temperature sensors, interface ICs, and numerous sensor evaluation/demonstration boards. STMicroelectronics develops semiconductor solutions across the spectrum of microelectronics applications.  Learn more about STMicroelectronics.

Click here to view all STMicroelectronics sensors products available at Digi-Key


STMicroelectronics - Product Information

  • Featured
Featured

STMicroelectronics LSM303DLM 6-D Module LSM303DLM 6-D Module
STMicroelectronics LSM303DLM comes in a 5 x 5 x 1 mm LGA-28L package. It includes a 3-axis accelerometer with digital interface. It has a selectable linear acceleration full scale range of ±2 g / ±4 g / ±8 g and a selectable magnetic field full scale range of ±1.3 / ±1.9 / ±2.5 / ±4.0 / ±4.7 / ±5.6 / ±8.1 Gauss. The magnetic sensor is based on AMR technology which provides excellent sensitivity and it is suitable for high-end applications.

Learn More!  View Full Product Highlight Page


STMicroelectronics LIS331 High-performance AccelerometerLIS331 High-performance Accelerometer
STMicroelectronics' LIS331 high-performance digital output 3-axis accelerometers have up to ±24g full scale, high resolution, smart embedded functionality, and advanced power-saving features. STMicroelectronics' "nano" motion sensors are suitable for a wide range of low-g applications in the consumer and industrial markets, including motion user interfaces in mobile and gaming devices, free-fall detection for hard-disk data protection, and vibration monitoring and compensation in white goods appliances.

Pricing & Availability