TechZone
Sensor solutions
Measurement Specialties, Inc. Supplier Page
Measurement Specialties, Inc. offers sensors that cover vibration, pressure, distance, and force applications. Digi-Key has offerings from each of these lineups as well as access to dozens of additional products through special order.  Learn more about Measurement Specialties.

Click here to view all Measurement Specialties sensors products available at Digi-Key


Measurement Specialties, Inc. - Product Information

  • Featured
  • Product Training
Featured

Measurement Specialties HS1101LF-ND Relative Humidity SensorHS1101LF-ND Relative Humidity Sensor
Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.

Pricing & Availability


Measurement Specialties HTM2500 Humidity & Temperature TransducerHTM2500 Humidity & Temperature Transducer
The HTM2500 is a dedicated humidity and temperature transducer designed for OEM applications where reliable and accurate measurements are needed. It is humidity calibrated within +/-2% @55%RH and measures temperature through a 10kOhm +/-3% NTC thermistor output. Direct interface with a micro-controller is made possible with the humidity module’s linear voltage output (1V to 4V DC output for 0 to 100%RH at 5Vdc).

Pricing & Availability


Measurement Specialties FC23 High Compression Force SensorFC23 High Compression Force Sensor
The FC23 is a high compression force sensor which offers normalized zero and span for interchangeability and is thermally compensated. The FC23 incorporates MEAS’ proprietary Microfused™ technology which employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a high performance stainless steel substrate. The FC23 measures direct force and is therefore not subject to lead-die fatigue failure. Operating at very low strains, Microfused™ technology provides an essentially unlimited cycle life expectancy, superior resolution, and high over-range capabilities.

Pricing & Availability

Product Training

Measurement Specialties Product Training Modules (PTMs)


 KMT32B Magneto Resistive Sensor