TechZone
Sensor solutions
Maxim Supplier Page
Maxim offers a selection of magnetic and temperature sensing solutions. Maxim also designs, develops, and manufactures analog, mixed-signal, high-frequency, and digital circuits.
Learn more about Maxim.

Click here to view all Maximsensors products available at Digi-Key


Maxim - Product Information

  • Featured
Featured

Maxim DS600U+-ND Temperature SensorDS600U+ Temperature Sensor
The DS600 is a ±0.5°C accurate analog-output temperature sensor. This accuracy is valid over its entire operating voltage range of 2.7V to 5.5V and the wide temperature range of -20°C to +100°C. The DS600 can also act as a thermostat, with user-programmable trip points. A shutdown mode enables the DS600 to be placed in a low-power standby state. The DS600 is available in an 8-pin μSOP package.

Pricing & Availability


Maxim DS28EA00 Digital ThermometerDS28EA00 Digital Thermometer
The DS28EA00 is a digital thermometer with 9-bit (0.5°C) to 12-bit (1/16°C) resolution and alarm function with nonvolatile (NV), user-programmable upper and lower trigger points. Data is transferred serially through the 1-Wire® protocol, which requires only one data line and a ground reference for communication. The improved 1-Wire front-end with hysteresis and glitch filter enables the DS28EA00 to perform reliably in large 1-Wire networks.

Pricing & Availability