Honeywell Sensing and Control offers sensor products that include current, flow, force, gas, humidity, level, pressure, temperature, and optical proximity sensors. Its other product offerings range from snap action, limit, toggle, and pressure switches to position, speed, pressure, torque, and airflow sensors.
Learn more about Honeywell Sensing and Control. Click here to view all Honeywell Sensing and Control sensors products available at Digi-Key
-
Featured
-
Product Training
-
Videos
HIH-4000 Humidity Sensors The HIH-4000 Series Humidity Sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-4000 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package). Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.
Pricing & Availability
|
|