Pressure Sensors Pressure sensors are devices that are designed to accurately detect the magnitude of external applications.
Click here to view all Pressure Sensors available at Digi-Key
-
Operating Pressure
-
Pressure Type
-
Dev Tools/Eval Boards
-
Product Training
Most users are typically accustomed to dealing in gage pressure as in pressure relative to the normal atmospheric pressure that surrounds us. As such, "absolute" pressure and absolute pressure sensors, which measure pressure relative to a perfect vacuum, can be somewhat confusing. Additionally, because zero absolute pressure (a perfect vacuum) is impossible to achieve, it is much harder to measure and calibrate absolute pressure sensors.
View All Absolute Sensors
|
Gauge sensors are used in different applications, because they can be calibrated to measure the pressure relative to a given atmospheric pressure at a given location. A tire pressure gauge is an example of gauge pressure indication. When the tire pressure gauge reads 0 PSI, there is really 14.7 PSI (atmospheric pressure) in the tire.
View All Gauge Sensors
|
A sealed gauge sensor is the same as the gauge pressure sensor except that it has been previously calibrated by the manufacturer to measure pressure relative to sea level pressure.
View All Sealed Gauge Sensors
|
A pressure switch is a form of switch that makes electrical contact when a certain set pressure has been reached on its input. This is used to provide on/off switching from a pneumatic or hydraulic source. The switch may be designed to make contact on either pressure rise or pressure fall.
View All Switch Sensors
|
A vacuum sensor is used to measure pressure less than the atmospheric pressure at a given location. This has the potential to cause some confusion, as industry may refer to a vacuum sensor as one referenced to either atmospheric pressure (i.e. measures negative gauge pressure) or relative to absolute vacuum.
View All Vacuum Sensors
|
|