TechZone
Power Solutions
XP Power Supplier Page
XP Power is committed to being a leading provider of power solutions, including AC-DC power supplies and DC-DC converters. Learn more about supplier.

Click here to view all XP Power power products available at Digi-Key


XP Power - Product Information

  • Featured Product
  • Technology Types
  • Product Training
Featured Product

ECP225 Series

XP Power ECP225 Series

Features:

• Low 1" profile with 2.5" x 5"
• 150/225 W convection / forced - cooled
• High efficiency - up to 95%
• Medical and ITE approvals
• Built-in fan supply
• <0.5 W no load input power
• 3 year warranty

Pricing and Availability


Technology Types

AC/DC Board Mount Converters Pricing and Availability
AC/DC Off Board - Commercial/Industrial Pricing and Availability
AC/DC Off Board Converters - Medical Pricing and Availability
AC/DC Off Board - Wall and Desk Transformer Pricing and Availability
LED Driver Off Board- Constant Current Pricing and Availability
DC/DC Board Mount Linear Regulator Drop-In Pricing and Availability
DC/DC Board Mount Isolated Pricing and Availability
DC/DC Board Mount PoL Pricing and Availability
DC/DC Constant Current Board Mount Pricing and Availability
Product Training

XP Power Product Training Module (PTM)

Created with the busy design engineer in mind, these training tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.

IEC 60601 3rd Edition Medical Safeties