TechZone
Power Solutions
Torex Semiconductor Supplier Page
Torex Semiconductor is a leading provider of CMOS power management ICs targeted toward battery powered and energy efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up our core product offering. Using laser trimming, we are able to offer 1% and 2% accuracy devices. Many of our devices are available in 0.05V increments. Learn more about supplier.

Click here to view all Torex power products available at Digi-Key


Torex Semiconductor - Product Information

  • Featured Product
  • Technology Types
  • Product Training
Featured Product

XC6216D

Torex Semiconductor XC6216DThe Torex XC6216 series is a positive voltage regulator IC with a 28 V operating voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit, a phase compensation circuit, and a driver transistor. The XC6216D output voltage is fixed and selectable in 0.1 V increments within the range of 2.0 V to 12 V using laser trimming technologies. The XC6216C output voltage range can be expanded from 2.0 V to 23 V with external resistors.

Pricing and Availability


Technology Types

Power Management ICs Pricing and Availability
Product Training

Torex Semiconductor Link to PTM page

Created with the busy design engineer in mind, these training tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.

XC9235-9236 Overview