TechZone
Power Solutions
SL Power Electronics
SL Power Electronics Corp designs, manufactures and markets internal and external power supplies for medical, communications, computer peripheral and industrial electronic OEMs. The Company is a global leader in the development of AC/DC and DC/DC standard, modified and custom power supplies. The product offering includes a broad range of AC/DC and DC/DC open-frame switch mode and linear power supplies from 7 to 6000 watts marketed under the Condor brand name. In addition, SL Power has an external AC/DC switch mode power supply offering from 6 to 200 watts as well as transformers, battery chargers and DC mobile adapters marketed under the Ault brand name. Learn more about supplier.

Click here to view all SL Power Electronics power products available at Digi-Key


SL Power Electronics - Product Information

  • Featured Product
  • Technology Types
Featured Product

MINT1110A Universal Input Power Supply

SL Power Electronics MINT1110A Universal Input Power Supply

  • 110W Convection Cooled AC-DC Power Supply
  • Universal Input 90-264 VAC
  • Less than 1.27” Height
  • Rugged EMC Compliant Design
  • 3” x 5” Package
  • Approved to EN/IEC/UL60601-1 for Medical

Pricing and Availability


Technology Types

AC/DC Off Board - Commercial/Industrial Pricing and Availability
AC/DC Off Board Converters - Medical Pricing and Availability
AC/DC Off Board - Wall and Desk Transformer Pricing and Availability
AC/DC Off Board (POE) Pricing and Availability
DC/DC Board Mount (POE) Pricing and Availability
DC/DC Off Board (POE) Pricing and Availability