TechZone
Power Solutions
GE Supplier Page
GE is a leading global power and components provider with a wide-ranging service capability, provisioning many of the world's largest, most demanding communications, computer, and data networking companies. Learn more about supplier. 

Click here to view all GE products available at Digi-Key


GE - Product Information

  • Featured Product
  • Technology Types
  • Product Training
  • Tools & Support
Featured Product

Naos Raptor™ Series

GE Naos RaptorNaos Raptor power modules are non-isolated dc-dc converters that can deliver up to 60A of output current. These modules operate over a wide range of input voltage (Vin = 4.5Vdc - 14Vdc) and provide a precisely regulated output voltage from 0.59Vdc to 5/6Vdc, which is programmable via an external resistor. Features include remote On/Off control, adjustable output voltage, overcurrent (non-latching) and overtemperature protection.

Pricing and Availability


Technology Types

AC/DC Off Board - Commercial/Industrial Pricing and Availability
DC/DC Board Mount Isolated Pricing and Availability
DC/DC Board Mount PoL Pricing and Availability
Product Training

GE Product Training Module (PTM)

Created with the busy design engineer in mind, these training tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers’ needs.

Point-of-Load Power Product Training Module
PicoTLynx™ 2A POL
Point-of-Load (POL) Products
ProLynx™ APXW005 Wide Input POL


Tools & Support

GE Power Module Selector Tool imageGE's Power Module Selector is an interactive tool that will allow you to input your design requirements such as input bus, output, and environmental factors while adjusting for load specifications and other factors. The solution will provide a matrix of power systems products that meet your criteria. Product datasheets can be downloaded for review.

Power Module Selector Tool



GE FPGA Selection GuideGE has raised the bar for cost-effective high power density for modular high density POL (point-ofload) power DC/DC converters. Their DC/DC products are well suited to powering designs that include DSP Core and I/O requirements from 0.8V to 3.65V. Many silicon suppliers offer solutions for powering DSPs, using discrete components (Controller ICs, MOSFET’s, Capacitors, Resistors, Inductors, etc.). These types of discrete solutions are attractive initially from pure BOM cost.

Integrated Power Solutions for DSPs & FPGAs