TechZone
Power Solutions
Bel Fuse Supplier Page
A driving force in the future of global connectivity, Bel Fuse, Inc. manufactures quality components for the computer, networking, and telecommunications industries. Collaborating with leaders from these markets, Bel engineers devices for the next generation technologies that will enable high speed communication. Learn more about supplier.

Click here to view all Bel Fuse power products available at Digi-Key 


Bel Fuse - Product Information

  • Featured Product
  • Technology Types
  • Tools & Support
Featured Product

Non-Isolated POL DC/DC Converters

Bel Fuse Non-Isolated POL DC/DC Converters

The Tunable Loop™ Series power modules from Bel Fuse are non-isolated, Point of Load (POL) DC-DC converters that deliver up to 50 A of output current in pick-and-placeable, surface-mount packages, ranging in size depending on output current capability. The modules operate over a wide 2.4 V to 14 V input voltage range and provide a precisely regulated output voltage from 0.6 V to 5.5 V. The output voltage can be programmed using an external resistor or external voltage source.

Pricing and Availability

Focus Catalog

At-A-Glance


Technology Types

DC/DC Board Mount Isolated Pricing and Availability
DC/DC Board Mount PoL Pricing and Availability
Tools & Support

Bel Fuse Product Guide

Bel Fuse offers a full line of DC/DC converters for 2.5V to 48V and 1A to 200A applications, providing high efficiency in small packages.

Product Guide