TechZone
Power Solutions

Medical AC/DC Power Supplies are used to convert AC input to a regulated DC output that meet medical safty standards.

Click here to view related products available at Digi-Key



AC/DC Off Board Converters - Medical

  • Artesyn Embedded Technologies
  • CUI Inc
  • ICCNEXERGY
  • Phihong
  • RECOM Power
  • SL Power Elecronics
  • Tamura
  • TDK-Lambda
  • XP Power
Artesyn Embedded Technologies

Artesyn Embedded Technologies

Artesyn Embedded Technologies offers medical AC/DC power supplies from 40W to 250W with 1, 2, 3, or 4 outputs.

Pricing and Availability


CUI Inc

CUI

CUI Inc offers single output medical AC/DC power supplies that range from 160W to 365W.

Pricing and Availability


ICCNEXERGY

ICCNEXERGY

ICCNEXERGY offers single and triple output medical AC/DC power supplies that range from 7W to 350W.

Pricing and Availability


Phihong

Phihong

Phihong offers 65W medical AC/DC power supplies with 12V, 24V, and 48V output.

Pricing and Availability


RECOM Power

RECOM Power

RECOM Power offers medical AC/DC power supplies with 15W or 40W with 1, 2, or 3 outputs.

Pricing and Availability


SL Power Elecronics

SL Power Elecronics

SL Power Electronics Manufacture of Condor/Ault Brands offers medical AC/DC power supplies from 5W to 900W with 1, 2, 3, or 4 outputs.

Pricing and Availability


Tamura

Tamura

Tamura offers single output medical AC/DC power supplies that range from 150W or 250W.

Pricing and Availability


TDK-Lambda

TDK-Lambda

TDK-Lambda Americas, Inc. offers single output medical AC/DC supplies with 30W to 1500W.

Pricing and Availability


XP Power

XP Power

XP Power offers single output medical AC/DC power supplies that range from 600W or 1500W.

Pricing and Availability




Power Suppliers - AC/DC Off Board Converters - Medical