TechZone
Microcontroller Solutions
Silicon Laboratories
Silicon Laboratories - Silicon Laboratories offers a diverse portfolio of both application specific and general purpose products which serve a broad set of markets and applications. In the microcontroller market, Silicon Labs offers a wide variety of 8-bit microcontroller solutions. Learn more about supplier.

Click here to view all Silicon Laboratories microcontroller products available at Digi-Key


Silicon Laboratories - Product Information

  • Featured Product
  • Eval Boards
  • Product Training
  • 8-Bit
  • 32-Bit
Featured Product

Featured Product

Silicon Labs EFM32

The EFM32 Zero Gecko is the latest addition to the Silicon Labs' Gecko portfolio of ultra low power and energy friendly 32-bit MCUs.  With a unique mix of powerful ARM Cortex-M0+ core, innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the Zero Gecko is ideal for battery operated applications and other systems requiring high performance and low-energy consumption.

Features

  • 24 MHz ARM Cortex-M0+ Core
  • Up to 32 kB Flash and 4 kB RAM Memory
  • Up to 37 GPIO
  • Single 1.85-3.8 V Power Supply
  • -40°C to 85°C Operation Range
  • Package Options:  QFN24, QFN32 and QFN48

 

View All EFM32 Zero Gecko MCUs
View EFM32 Zero Gecko Product Highlight


Eval Boards

EFM32 Zero Gecko Starter Kit

Silicon Labs EFM32ZG-STK3200

Silicon Labs' EFM32ZG-STK3200 provides an excellent tool to get familiar with the EFM32 Zero Gecko 32-bit microcontrollers (MCUs), the industry's most energy-friendly MCU based on the ARM Cortex-M0+ processor.

Supported by Simplicity Studio, the starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development.  The EFM32ZG-STK3200 features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of your application without using external tools.

Features

  • EFM32ZG222F32 Zero Gecko MCU
  • Advanced Energy Monitoring v2
  • Real-time energy and power profiling
  • Backup Capacitor for RTC mode
  • USB interface for Host/Device/OTG
  • LESENSE demo ready
  • Light, LC and touch sensors
  • SEGGER J-Link debugger
  • Free evaluation compiler versions
  • Supported by Simplicity Studio

View the EFM32ZG-STK3200

Precision32 SiM3U1xx (USB) Enhanced Development Kit

Silicon Labs SIM3U1XX-B-EDK

Customers designing with the SiM3U1xx 32-bit USB MCU should start with either the SiM3U1xx-B-EDK enhanced kit or the SiM3U1xx-B-DK.  This kit comes with everything needed to evaluate hardware and develop code.  The enhanced kit adds I/O expander cards and additional demos to improve the user experience.


View SIM3U1XX-B-EDK
Product Training

Product Training Module (PTM)

Created with the busy design engineer in mind, these product training tutorials are available in audio and non-audio versions. These unique tools facilitate faster time to market and make Digi-Key a true one-stop shop for all of our customers' needs.

View Supplier's Product Training Modules


8-Bit

8051

Silicon Labs 8051

Silicon Labs' 8-bit mixed-signal MCUs integrate world-class analog, a pipelined 8051 CPU, in-system programmable Flash memory and on-chip debug in each device. The MCUs have a level of high-performance analog and functional density to provide users with design flexibility. Versions that specialize in low voltage, small form factor, automotive, USB, and precision mixed-signal applications are available.


View All Silicon Labs 8051 MCUs
32-Bit

EFM32 Zero Gecko

Silicon Labs EFM32

The EFM32 Zero Gecko is the latest addition to the Silicon Labs' Gecko portfolio of ultra low power and energy friendly 32-bit MCUs.  With a unique mix of powerful ARM Cortex-M0+ core, innovative low energy techniques, short wake-up time from energy saving modes and a wide selection of peripherals, the Zero Gecko is ideal for battery operated applications and other systems requiring high performance and low-energy consumption.


View All EFM32 Zero Gecko MCUs

Precision32™

Silicon Labs Precision32

The Precision32™ family offers a full lineup of footprint compatible ARM® Cortex™-M3 based MCU devices ranging in Flash size from 32-256 kB with industry-leading benefits in terms of low power, analog capabilities, configurability, rapid development and integration.  The SiM3U1xx family includes USB 2.0 to easily add USB to your embedded designs.


View All Precision32 MCUs

EFM®32 Gecko MCUs

Energy Micro EFM32 Gecko Dev. Kit

Energy Micro's EFM®32 Gecko microcontrollers are a family of very low energy MCUs. The EFM32 microcontrollers are based on the ultra-efficient, industry standard ARM® Cortex™-M3 architecture. Supporting the EFM32 Gecko microcontrollers are the two development kits from Energy Micro. The EFM32 Gecko development kit is a platform for rapid prototyping of ultra low power microcontroller applications.


View Related Components