Microcontroller Resources
|
Development tools and evaluation boards provide an easy way to demonstrate various peripheral functionality and learn about an unfamiliar microcontroller product without manufacturing a custom PCB. This section provides a quick reference to these tools based on the vendor of the product.

Development Tools / Evaluation Kits - Keil
|
-
Infineon XC16x (16-Bit)
-
Infineon XC8xx (8-Bit)
-
NXP LPC2xxx (32-Bit ARM)
-
NXP LPC9xx (8-Bit 8051)
-
ST STR7 (32-Bit ARM7)
-
ST STR9 (32-Bit ARM9)
-
ST STM32 (32-Bit ARM)
-
Toshiba TX03 (32-Bit ARM)
MCB2470
|
The MCB2470 evaluation board from Keil utilizes the NXP LPC2470 ARM family. This allows users to create and test working programs for this architecture. Specifically this evaluation board features the NXP LPC2478 MCU and a range of interfaces including a 3.2" color QVGA LCD display with touch screen, USB (Host & OTG), CAN, ethernet, SD/MMC cards and UARTS.
|
|
Pricing & Availability
|
MCB950
|
The MCB950 evaluation board features the NXP P89LPC952 MCU family. This evaluation kit includes the Keil µVision LPC Development Studio which allows users to create and debug programs that can be programmed into the on-chip Flash ROM using FlashMagic.
|
|
Pricing & Availability
|
STR750-SK/KEIL
|
The STR750-SK/KEIL Keil starter kit is a complete solution for starting development and evaluating the STM32, STR9 and STR7 ARM core-based families of MCUs. This kit comes complete with Keil's µVision3 integrated development environment for ARM and the 16 Kbyte code-sized limited version of the ARM RealView Compilation Tools, a full-featured evaluation board (including USB, USART, SPI, ADC) and target microcontroller, with the ULINK (USB/JTAG) in-circuit debugger/programmer.
|
|
Pricing & Availability
|
STR91X-SK/KEI
|
The STR91X-SK/KEI Keil starter kit is a complete solution for starting development and evaluating the STM32, STR9 and STR7 ARM core-based families of MCUs. This kit comes complete with Keil's µVision3 integrated development environment for ARM and the 16 Kbyte code-sized limited version of the ARM RealView Compilation Tools, a full-featured evaluation board (including USB, USART, SPI, ADC) and target microcontroller, with the ULINK (USB/JTAG) in-circuit debugger/programmer.
|
|
Pricing & Availability
|
|
Microcontroller Suppliers - Keil
|