Development tools and evaluation boards provide an easy way to demonstrate various peripheral functionality and learn about an unfamiliar microcontroller product without manufacturing a custom PCB. This section provides a quick reference to these tools based on the vendor of the product.

Development Tools / Evaluation Kits - Freescale Semiconductor
|
-
HC08 (8-Bit)
-
HCS08 (8-Bit)
-
RS08 (8-Bit)
-
Coldfire/68k (32-Bit)
-
Kinetis (32-Bit)
DEMO908GZ60E
|
The DEMO908GZ60E demonstration board allows designers to develop and evaluate 908GZ family applications. This kit contains an installation guide, demonstration board, CodeWarrior™, adapter cable and the resource CD-ROM.
|
|
Pricing & Availability
|
DEMO9S08LL16
|
The DEMO9S08LL16 is a cost effective board for evaluating the MC9S08LL16 device. The MC9S08LL16 is a low power MCU with an integrated liquid crystal display (LCD) driver. The DEMO9S08LL16 contains an on-board display that allows developers to explore software development using the integrated LCD driver.
|
|
Pricing & Availability
|
DEMO9RS08KA2
|
The DEMO9RS08KA2 demoboard supports Freescale Semiconductors RS08 architecture. The board's built-in circuitry and USB programmer interface reduces hardware interface development time and allows for faster code evaluation. This kit contains the DEMO9RS08KA2 board, CodeWarrior™ development studio and service pack CDs, USB cables, quick start guide & user manuals.
|
|
Pricing & Availability
|
TWR-MCF51CN-KIT
|
The Freescale Tower System is a modular development platform for 8-, 16- and 32-bit microcontrollers and microprocessors that enables advanced development through rapid prototyping. Featuring multiple development boards or modules, the Tower System provides designers with building blocks for entry-level to advanced microcontroller development.
|
|
Pricing & Availability
|
|
Microcontroller Suppliers - Freescale Semiconductor
|