TechZone
Lighting Solution
Visual Communications Company, LLC Supplier Logo
Visual Communications Company, LLC- Visual Communications Company, LLC is an integrated designer and manufacturer of the widest selection of miniature lighting systems and components. They offer a complete range of light sources including LEDs, incandescent lamps, fluorescent, compact fluorescent, high intensity discharge, halogen, miniature incandescent, neon and other specialty lamps. Learn more about Visual Communications Company, LLC.

Click here to view all Visual Communications Company, LLC lighting products available at Digi-Key


Visual Communications Company, LLC - Product Information

  • Optics
  • LEDs < 75 mA
Optics

The components in the optics category comprise lenses, lens holders, and light pipes of various configurations.


Panel Mount Lenses

Visual Communications Company, LLC - Panel Mount Lenses• Available for 5mm T-1¾, and 3mm T-1 LEDs
• Multiple colors available
• Snap into .248" diameter hole in panel
• Panel thickness: .060" to .130"
• Polycarbonate material

Pricing & Availability
LEDs < 75 mA

The components in this category are LEDs with test currents less than 75mA.


7012X1 Series BrightChips™

Visual Communications Company, LLC - 7012X1 Series BrightChips™• Available in an 0805 footprint                               
• Multiple colors available
• 20mA forward current, 1.7V to 2.2V
• 3.7mcd to 11.7mcd (typical)
• Operating temperature: -40°C to +85°C

Pricing & Availability