TechZone
Lighting Solution
Toshiba Semiconductor and Storage Supplier Page
Toshiba Semiconductor and Storage- designs and manufactures high-quality flash memory-based storage solutions, discrete devices, displays, advanced materials, medical tubes, custom SoCs/ASICs, digital multimedia and imaging products, microcontrollers and wireless components. For the lighting market, the company offers a variety of LED drivers and medium power LEDs. Learn more about Toshiba Semiconductor and Storage.

View all Toshiba Semiconductor and Storage lighting products available at Digi-Key


Toshiba Semiconductor and Storage - Product Information

  • High Power LEDs
  • Drivers
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.


TL19W01 Series: 1 W, White LEDs for General Lighting Applications

Toshiba - TL19W01 Series

•   Warm, neutral, and cool white LEDs    

•   100-120 lm (typ.) @ 300 mA

•   Up to 120 lm/W efficacy

•   High color rendering (up to 92)

•   9 C/W thermal resistance


Pricing & Availability
Drivers

Products in this category include ICs and modules designed for driving LEDs in a variety of applications, including general illumination, backlighting, color mixing, and others.


TCA62753FUG: Charge Pump DC/DC Converter

Toshiba - Charge Pump DC/DC ConverterThe TCA62753FUG is specially designed for constant current driving of white LEDs. It can output 100mA from a 3.0 - 5.5V input. Typical applications include driving LCD back lights in PDAs, cellular phones, and terminal equipment.

Pricing & Availability