TechZone
Lighting Solution
TT Electronics/Optek Technology
TT Electronics/Optek Technology - provides highly engineered optoelectronic products for sensing and illumination applications as well as switches, magnetic sensors, hall-effect and magnetoresistive components, fiber optic components, and VCSELs. Optek products can be found in office equipment, industrial applications, encoders, military and high-reliability applications, medical diagnostic equipment, automotive and lighting applications. In the lighting market, Optek products include a wide variety of both high power LEDs and LEDs specified for currents less than 75mA. Learn more about TT Electronics/Optek Technology.

View all TT Electronics/Optek Technology lighting products available at Digi-Key


TT Electronics/Optek Technology - Product Information

  • High Power LEDs
  • LEDs < 75 mA
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.


OVSPxBCR4 Series

TT Optek - OVSPxBCR4 SeriesThe OVSPxBCR4 is an energy-efficient packaged LED source that offers high luminance, and a long operating lifespan. These devices offer a 120° viewing angle and an ultra-low profile (1.5mm) making them highly suitable for conventional lighting and specialized applications.

Pricing & Availability
LEDs < 75 mA

Components in this category include LEDs specified for drive currents less than 75mA.


OVFSW6C8

TT Optek - OVFSW6C8 The OVFSW6C8 is designed with higher forward voltage to maximize brightness and incorporates a low-profile lens to enhance efficient light distribution. Tubular arrays replace neon in outdoor and indoor signs. This square package allows high-density arrays to form light engines.

Pricing & Availability