TechZone
Lighting Solution
Opto Diode Corporation Supplier Page
Opto Diode Corporation is an ITW subsidiary specializing in the manufacture of LED’s, IRLED’s, LED arrays, silicon photodiodes, gallium aluminum arsenide photodiodes and opto-electronic assemblies. Opto Diode offers a broad range of standard products that are primarily in metal packages for high reliability and specializes in providing custom solutions. Examples include line sources, point sources, custom geometry photodiodes, custom packages and high power LED and IRLED arrays.

Learn more about Opto Diode Corporation.

View all Opto Diode Corporation lighting products available at Digi-Key


Opto Diode Corporation - Product Information

  • High Power LEDs
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.


High Output Visible LEDs

Opto Diode - High Output Visible LEDs• Blue (470nm) and Red (624nm)
• 350mA forward current
• 170mW output power
• 14° viewing angle
• TO-5 package with leads
• Hermetic package

Pricing & Availability