TechZone
Lighting Solution
Lumex Supplier Page
Lumex, Inc. - Lumex designs, manufactures, and distributes user interface technology. The company offers thousands of high-efficiency, state-of-the-art opto- and photo-electronic components, devices and displays, with an emphasis on both application-specific and customer-specific parts. Their lighting products include LEDs specified for drive currents less than 75mA, high brightness LEDs, LED arrays, LED display modules, and several different lighting specific accessories.
Learn more about Lumex, Inc.

Click here to view all Lumex lighting products available at Digi-Key


Lumex - Product Information

  • High Power LEDs
  • Optics
  • LEDs < 75 mA
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.


TitanBrite 10 W High Power LEDs

Lumex, Inc. - TitanBrite The TitanBrite 10 W White LEDs are available in cool, neutral and warm white colors and can produce up to 600 lm of light output for cool white, 550 lm for neutral white and 530 lm for warm white color temperatures.

Pricing & Availability
Optics

The components in the optics category comprise lenses, lens holders, and light pipes of various configurations.


Flexible Light Pipes

Lumex, Inc. - Flexible Light Pipes  Flexible light pipes are designed to transporter light to front panels and fault indicators. They offer easy board installation and are available in clear, green, yellow lens.

Pricing & Availability
LEDs < 75 mA

Components in this category include LEDs specified for drive currents less than 75mA.


QuasarBrite 0404 RGB LED

Lumex, Inc. - QuasarBrite Lumex's QuasarBrite™ 0404 RGB LED's compact package size is one of the smallest RGB LED packages available today and is ideally suited for multicolor LED indicator applications in restricted spaces.

Pricing & Availability