TechZone
Lighting Solution
Lite-On, Inc. Supplier Page
Lite-On, Inc. - is a prolific optoelectronics manufacturer in the LED industry and provides both visible and infrared product solutions. This company offers high brightness LEDs and LEDs specified for currents less than 75mA along with several LED bar graphs. Learn more about Lite-On, Inc.

View all Lite-On, Inc. lighting products available at Digi-Key


Lite-On, Inc. - Product Information

  • High Power LEDs
  • LEDs < 75 mA
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.


LTPL-P00 Series: White LEDs for Solid State Lighting Applications

Lite-On, Inc. - LTPL-P00 Series•   0.5 W white LEDs              
•   37 lm at 150 mA 
•   75-85 lm/w efficacy
•   70-80 CRI
•   5x5x1.5 mm package

Pricing & Availability
LEDs < 75 mA

Components in this category include LEDs specified for drive currents less than 75mA, indicators.


LTL-30E Series

Lite-On, Inc. - LTL-30E SeriesFeaturing dual LEDs, the LTL-30EHJ provides high efficiency red and green light output in an easy to use T-1 3/4 industry standard package.

Pricing & Availability