Kingbright - Kingbright is one of the leading manufacturers of RGB Full Color LEDs, High Brightness LEDs, Blue & White LEDs, LED Lamps, SMD Lamps, SMD Displays, and other LED related products with unique color selections including pink, purple, blue lagoon. Headquartered in Taiwan, Kingbright’s dedication to vesting R&D projects and developing full line ultra-high-efficient LEDs remains the core mission. With the immense production capacity of its TS 16949, ISO 9001, ISO 14001 certified manufacturing plants in China, Kingbright continues to exceed many expectations worldwide.
Learn more about Kingbright.
Click here to view all Kingbright lighting products available at Digi-Key
-
High Power LEDs
-
LEDs < 75 mA
|
High Power LEDs
|
High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.
|
AA3535 Series
|
• 3.5mm x 3.5mm x 1.15mm in size • 0.5W SMD (typical output up to 18 lm @ 150mA) • Available in blue, green, yellow, red • Standard PLCC4 package • Wide viewing angle of 120° • Built-in zener diode withstanding ESD voltage up to 8KV • Low power consumption
|
|
Pricing & Availability
|
|
LEDs < 75 mA
|
Components in this category include LEDs specified for drive currents less than 75mA.
|
APTL3216 Series
|
• Standard 1206 SMD package • Special micro lens design • Narrow viewing angle of 70° • 1.1mm in thickness • Available in blue, yellow, green, red, orange • Low power consumption • Automation-friendly tape and reel package • Ideal for general indicator applications
|
|
Pricing & Availability
|
|