TechZone
Lighting Solution
Bivar, Inc. Supplier Page
Bivar, Inc. is structured for fast product delivery capabilities for LED mounts, holders, and assemblies. The demand, both for new product prototyping and new product development windows where time-to-market is sensitive, marks an unprecedented change in the traditional provision of hardware to the integration of components, specifically optoelectronics. Learn more about Bivar, Inc.

View all Bivar, Inc. lighting products available at Digi-Key


Bivar, Inc. - Product Information

  • High Power LEDs
  • Optics
  • LEDs < 75 mA
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.



LK Series LED Modules

Bivar LK Series LED Modules• Available in multiple colors                   
• 2.3V to 3.3V @ 350mA typical
• 17°C /W thermal resistance
• -20°C ~ + 80°C operating temperature
• Lead free / RoHS compliant

Pricing & Availability
Optics

The components in the optics category comprise lenses, lens holders, and light pipes of various configurations.



Panel Mount Light Pipes

Panel Mount Light Pipes• Sizes 0.125" to 1.50" available
• 3mm and 5mm options
• Improved lighting intensity
• No special tools required

Pricing & Availability
LEDs < 75 mA

The components in this category are LEDs with test currents less than 75mA.



SuperFlux - Orca R Series

SuperFlux - Orca R Series• 4-Dip, low profile package                              
• Mono, Bi-Color, and RGB
• Available in 20mA or 50mA
• Operating Temperature: -25°C ~ +80°C

Pricing & Availability