TechZone
Lighting Solution
Avago Technologies US, Inc. Supplier Page
Avago Technologies US, Inc. provides an extensive range of analog, mixed-signal and optoelectronic components and subsystems. Their lighting offerings include a small selection of high brightness LEDs, a wide assortment of LEDs specified for drive currents less than 75mA, several LED light bars and arrays, and a selection of LED indicators. Learn more about Avago Technologies, Inc.

View all Avago Technologies, Inc. lighting products available at Digi-Key


Avago Technologies US, Inc. - Product Information

  • High Power LEDs
  • Optics
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.



ASMT-Jx3x - 3 W Mini Power LED Light Source

Avago Technologies US, Inc. - ASMT-Jx3x• 3 W power LED                       
• 700 mA max current
• Wide viewing angle
• Excellent thermal transfer
• Small footprint, low profile

Pricing & Availability
Optics

The components in the optics category comprise lenses, lens holders, and light pipes of various configurations.



Collimator Lens for ASMT-M Power LED

Avago Collimator Lens for ASMT-M Power LED• Available in 6°, 15°, and 30° beam                     
• Work with all Power LED ASMT-Mxxx
• Energy efficient
• Acrylic plastic

Pricing & Availability