TechZone
Lighting Solution
Thermal Management - Heat Transfer

These products are available in three different categories: Thermal Pads, Thermal Tape, and Thermal Grease.

Click here to view all heat transfer products available at Digi-Key


Categories

  • Thermal Pads
  • Thermal Grease
Thermal Pads

The Thermal Pads listed here are designed for transferring heat generated by electrical components, extending their useable lifetime. 


Panasonic - PGS Graphite Sheets

Panasonic - PGS Graphite Sheets PGS (Pyrolytic Graphite Sheet) is a heat sink sheet with high thermal conductivity and high flexibility. This product has a thermal conductivity of 600 to 800 W/(m-K) [2x copper and 3x aluminum] with a specific gravity of 1.0 g/cm3. The material is flexible and easily cut.

Pricing & Availability

Bergquist - Thermal Pad

Bergquist - Thermal Pad Bergquist thermally conductive, unreinforced gap filling material offers a thermal impedance of 1.5W/m-K. This product has an ideal filler blend that maintains optimal thermal performance yet still allows easy handling. The natural tack on both sides of the material allows for good compliance to adjacent surfaces of components, minimizing interfacial resistance.

Pricing & Availability
Thermal Grease

The Thermal Grease products listed here are designed for transferring heat generated by electrical components, extending their useable lifetime.


ITW Chemtronics - Heat Sink Grease

ITW Chemtronics - Heat Sink Grease ITW Chemtronics' CircuitWorks® Heat Sink Grease silicone compound facilitates heat transfer away from electrical/electronic components. This heavy consistency material is thickened with a heat conductive metal oxide filler to maintain a positive heat sink seal in electrical/electronic equipment.

Pricing & Availability

Wakefield - 120 Series Thermal Joint Compound

Wakefield - 120 Series Thermal Joint Compound The Wakefield 120 Series silicone oil-based thermal joint compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch.

Pricing & Availability


Lighting Suppliers - Heat Transfer