TechZone
Lighting Solution
Optics

The components in the optics category include lenses, lens holders, and remote phosphor panels for various solid state lighting applications.

View all optic products available at Digi-Key


Optics by Category

  • Lenses
  • Lens Holders
  • Remote Phosphor
Lenses

The lenses linked on this page are currently in stock. Please note that these lenses are designed for specific types of LEDs. Therefore, care should be taken when choosing the proper lens for an application. 


Carclo Technical Plastics:
LED Optics
TIR Optics
TIR Optics
Reflector
Reflector
Bubble Optics
Bubble Optics
Linear Strip
Linear Strip
Side Emitter
Side Emitter
Lens Holders

The lens holders linked on this page are currently in stock. Please note that these lens holders are designed for specific types of LEDs. Therefore, care should be taken when choosing the proper lens for an application.

 

Molex - Solderless LED Holders for Cree and Bridgelux LED Arrays

Molex - Solderless LED Holder

•   For Cree and Bridgelux LED Arrays

•   Compression contacts for LED

•   Double-ended wire-trap terminals
    for series or parallel wiring

•   Snap-lock feature for optional optics

•   Screw-mount attachment to heat sink


Pricing & Availability
Remote Phosphor

Remote phosphor technology can improve LED system efficacy by up to 30% by maximizing photon extraction (15%), removing the diffuser (10%), and reducing operating temperatures (5%). As a result, remote phosphor LED systems can use fewer LEDs, smaller heat sinks, and higher LED drive currents.



Intematix: ChromaLit Remote Phosphor Panels for LED Luminaires

ChromaLit Remote Phosphor

•   2700 K - 5000 K CCT values

•   70 - 90 Color Rendering Index

•   Glare free and uniform light quality

•   Round, linear, and square shapes

•   Custom options also available


Pricing & Availability


Lighting Suppliers - Optics