TechZone
<h1>Energy Harvesting Solutions</h1>
CUI Inc Supplier Page
CUI is offering a line of thermoelectric modules. The series is very compact making it ideal for applications where size and weight are limited. The devices are available in sizes 15x15, 20x20, 30x30 mm with heights ranging from 3.3 to 5.1 mm and input of 2.0 to 8.5 A. A 40x40 mm version is also available with heights from 3.8 to 4 mm tall and input of 6.0 to 8.5 A. Learn more about CUI Inc.

View all CUI energy harvesting products available at Digi-Key


CUI Inc - Product Information

  • Featured Product
Featured Product

CUI Featured ProductCUI’s patented CPM-2 series cooling modules incorporate peltier technology in a convenient package that maximizes heat absorption and reduces overall assembly cost. The CPM-2 is assembled with our high performance peltier device between two precision- machined aluminum plates using thermally-conductive adhesive, leading to better heat transfer between the cooling and radiating surfaces.
Pricing and availability