Volgen/Division of Kaga Electronics USA Supplier Page

KRS/KRD Series

 

Volgen/Division of Kaga Electronics USA announces KRS series - now available at Digi-Key

Volgen/Division of Kaga Electronics USA now offers the KRS series of AC/DC power supplies, which feature direct PCB mounting and an ultra-small package while maintaining ultra-high quality and low cost. The units have Universal inputs (85 to 264VAC) and output voltages of 5V, 12V, 15V, 24V, ±12V and ±15V. Volgen/Division of Kaga Electronics USA KRS Series

Features
 • Universal input
 • Direct PCB mountable
 • Ultra small size
 • Class 2 power supply
 • Low cost
 • Plastic covers available

Single Output
Digi-Key Part Number Manufacturers Part Number
Watts Input Voltage Output Voltage Dimensions - W x L x D
62-1098-ND KRS25F-05 25 85-264VAC 12DC 1.61" x 3.35" x .91"

Dual Output
Digi-Key Part Number Manufacturers Part Number
Watts Input Voltage Output Voltage Dimensions - W x L x D
62-1095-ND KRD10F-1212 10 85-264VAC ±12DC 1.26" x 2.56" x .65"
62-1094-ND KRD10F-1515 10 85-264VAC ±15DC 1.26" x 2.56" x .65"

Universal Input
Digi-Key Part Number Manufacturers Part Number
Watts Input Voltage Output Voltage Dimensions - W x L x D
62-1079-ND KRS10F-12 10 85-264VAC 12VDC 2.56" x 1.26" x 0.65"
62-1078-ND KRS10F-05 10 85-264VAC 5VDC 2.56" x 1.26" x 0.65"
62-1080-ND KRS10F-15 10 85-264VAC 15VDC 2.56" x 1.26" x 0.65"
62-1081-ND KRS10F-24 10 85-264VAC 24VDC 2.56" x 1.26" x 0.65"