Vishay/Dale Supplier Page

IHLP® Surface-Mount Power Inductors

Vishay's IHLP® Family of Low-Profile, High-Current Inductors - Now at Digi-Key


Features

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • 100% lead (Pb)-free
Vishay/Dale IHLP® Surface-Mount Power Inductors

Model   Inductance Range DCR Max Rated Current Height
IHLP-1616AB-01 Vishay/Dale IHLP-1616AB-01 0.047 µH to 1.0 µH 3.75 to 52.5 mΩ 4 to 13 Amps 0.047 [1.20] max
IHLP-1616AB-11 Vishay/Dale IHLP-1616AB-11 0.047 µH to 2.2 µH 3.3 to 100 mΩ 2.75 to 15 Amps 0.047 [1.20] max
IHLP-1616BZ-01 Vishay/Dale IHLP-1616BZ-01 0.1 µ to 2.2 µH 5.0 to 90 mΩ 2.85 to 11 Amps 0.079 [2.0] max
IHLP-1616BZ-11 Vishay/Dale IHLP-1616BZ-11 0.01 µH to 4.7 µH 4.5 to 105 mΩ 1.7 to 12 Amps 0.079 [2.0] max
IHLP-2020BZ-01 Vishay/Dale IHLP-2020BZ-01 0.1 µH to 10 µH 3.9 to 199 mΩ 2.3 to 17 Amps 0.079 [2.0] max
IHLP-2020BZ-11 Vishay/Dale IHLP-2020BZ-11 0.1 µH to 10 µH 2.9 to 182.8 mΩ 2.2 to 21 Amps 0.078 [2.0] max
IHLP-2020CZ-01 Vishay/Dale IHLP-2020CZ-01 0.1 µH to 15 µH 3.16 to 265 mΩ 1.9 to 23 Amps 0.118 [3.0] max
IHLP-2020CZ-11 Vishay/Dale IHLP-2020CZ-11 0.1 µH to 22 µH 2.9 to 260 mΩ 1.9 to 21 Amps 0.118 [3.0] max
IHLP-2525CZ-01 Vishay/Dale IHLP-2525CZ-01 0.1 µH to 10 µH 1.7 to 105 mΩ 3 to 32.5 Amps 0.118 [3.00] max
IHLP-5050CE-01 Vishay/Dale IHLP-5050CE-01 0.1 µH to 10 µH 0.96 to 34 mΩ 7 to 43 Amps 0.138 [3.5] max
IHLP-5050EZ-01 Vishay/Dale IHLP-5050EZ-01 0.1 µH to 10 µH 0.60 to 25.5 mΩ 9 to 55 Amps 0.197 [5.0] max
IHLP-5050FD-01 Vishay/Dale IHLP-5050FD-01 0.1 µH to 10 µH 0.50 to 17.2 mΩ 10 to 60 Amps 0.256 [6.5] max
IHLP-6767GZ-01 Vishay/Dale IHLP-6767GZ-01 0.22 µH to 22 µH 0.66 to 26.5 mΩ 11 to 80 Amps 0.276 [7.0] max
IHLP-6767GZ-11 Vishay/Dale IHLP-6767GZ-01 0.33 µH to 100 µH 0.67 to 110 µH 5.0 to 75.5 Amps 0.276 [7.0] max
Applications
  • Battery powered devices requiring low height under 1.8 mm to 3.0 mm
  • DC/DC converters for field programmable gate array (FPGA)
  • PDA, notebook, desktop, and server applications
  • DC/DC converters in distributed power systems
  • Low profile, high current power supplies
  • High current POL converters
IHLP Frequency Range
Series DC/DC Converters Filter Inductors
-01 100 KHz to 1MHz+ UP to SRF of Inductor
-11 25 KHz to 500 KHz
  • Battery powered devices
  • DC/DC converters
  • Graphics cards
RoHS Compliant