TPS7A3001 Negative, High Voltage Linear Regulator

Texas Instruments'  -36V, 15.1µVRMS, 72dB PSRR, ultra-low noise negative linear regulator

Texas Instruments TPS7A3001 Negative, High Voltage, Ultra low Noise Linear Regulator Texas Instruments' TPS7A3001 is a negative, high-voltage (-36V), ultra-low noise (15.1µVRMS, 72dB PSRR) linear regulator capable of sourcing a maximum load of 200mA. This linear regulator includes a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function that allows for customized power-management schemes. Other features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The TPS7A30xx family is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximize system performance. In addition, the TPS7A3001 is suitable for post DC/DC converter regulation. By filtering out the output voltage ripple inherent to DC/DC switching conversion, maximum system performance is provided in sensitive instrumentation, test and measurement, audio, and RF applications.   TPS7A3001 Datasheet

  Features   Applications
  • Input voltage range: -3V to -36V
  • Noise:
    • 14µVRMS (20Hz to 20kHz)
    • 15.1µVRMS (10Hz to 100kHz)
  • Power-supply ripple rejection:
    • 72dB (120Hz)
    • ≥55dB (10Hz to 700kHz)
  • Adjustable output: -1.18V to -33V
  • Maximum output current: 200mA
  • Dropout voltage: 216mV at 100mA
  • Stable with ceramic capacitors ≥ 2.2µF
  • CMOS logic-level-compatible enable pin
  • Built-in, fixed, current limit and thermal shutdown protection
  • High thermal performance MSOP-8 PowerPAD™ package
  • Operating temperature range: -40°C to +125°C
  • Supply rails for op amps, DACs, ADCs, and other high-precision analog circuitry
  • Audio
  • Post DC/DC converter regulation and
    ripple filtering
  • Test and measurement
  • RX, TX, and PA circuitry
  • Industrial instrumentation
  • Base stations and telecom infrastructure
  • -12V and -24V industrial buses

  • RoHS Compliant

Texas Instruments
Part Number
Part Number
Packaging Voltage - Output Package  
TPS7A3001DGNT 296-27744-2-ND Tape & Reel -1.18V ~ -33V 8-MSOP-PowerPad TPS7A3001 Datasheet
296-27744-1-ND Cut Tape
296-27744-6-ND Digi-Reel®