TPS22924C Load Switch with Low ON Resistance



Texas Instruments Load Switch with Low ON Resistance

Texas Instruments' ultra-small, ultra-low rON load switch with controlled turn on

Texas Instruments' TPS22924C is a small, ultra-low rON load switch with controlled turn on. The devices contain N-channel MOSFETs that can operate over an input voltage range of 0.75V to 3.6V. An integrated charge pump biases the NMOS switch to achieve a minimum switch ON resistance.

The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. A 1250Ω on-chip load resistor is added for output quick discharge when the switch is turned off. The rise time of the device is internally controlled to avoid inrush current. The TPS22924C features a rise time of 800µs at 3.6V.   TPS22924C Datasheet

  Features   Applications
  • Integrated single load switch
  • Input voltage: 0.75V to 3.6V
  • Ultra-low ON resistance
    • rDS(ON) = 5.7 mΩ at VIN = 3.6V
    • rDS(ON) = 5.8 mΩ at VIN = 2.5V
    • rDS(ON) = 5.9 mΩ at VIN = 1.8V
    • rDS(ON) = 6 mΩ at VIN = 1.2V
    • rDS(ON) = 8 mΩ at VIN = 0.75V
  • Ultra-small CSP-6 package, 0.9mm x 1.4mm, 0.5mm pitch
  • 2A maximum continuous switch current
  • Low shutdown current
  • Low threshold control input
  • Battery powered equipment
  • Portable industrial equipment
  • Portable medical equipment
  • Portable media players
  • Point of sales terminal
  • GPS devices
  • Digital cameras
  • Netbooks / notebooks
  • Smartphones
  • RoHS Compliant

Buy Now
Texas Instruments
Part Number
Digi-Key
Part Number
Packaging Description  
TPS22924CYZPT 296-25591-2-ND Tape & Reel Ultra-small, ultra-low rON load
switch with controlled turn on
TPS22924C Datasheet
296-25591-1-ND Cut Tape
296-25591-6-ND Digi-Reel®