TPD8S009
Ultra low-capacitance eight-channel ESD solution for HDMI and DisplayPort

Product ImageThe TPD8S009 is a robust electrostatic discharge (ESD) solution that provides system-level ESD protection for eight high-speed differential lines, designed specifically for high-definition multimedia interface (HDMI) and DisplayPort connectors. The TPD8S009's flow-through, single-inline pin mapping optimizes the board layout and lowers susceptibility to unwanted electromagnetic interference. Additionally, this unique architecture allows the device to be easily added or removed without redesigning the system. The ESD solution increases overall system reliability in devices such as notebook or desktop computers, televisions or DVD players.      Datasheet

  FEATURES:
Supports High-Definition Multimedia Interface (HDMI) 1.3 or Display Port Data Rate
Low 0.8-pF Line Capacitance for Each Data Line
0.05-pF Matching Capacitance Between Differential Signal Pair
Four-Pair Differential Lines to Protect Differential Data and Clock Lines of HDMI and Display Port Interface
Match With 0.5-mm Pitch Display Port Connector for Seamless Routing and Minimal Line Glitch Due to ESD Clamps
Flow-Through Single-in-Line Pin Mapping for High-Speed Lines Ensures No Additional Board Layout Burden While Placing ESD Protection Chip Near DP/HDMI Connector
Supports Data Rates in Excess of 2.7 Gbps
IEC 61000-4-2 (Level 4) System Level ESD Compliance
Ioff Feature
Commercial Temperature Range: –40°C to 85°C
15-Pin 0.5-mm Pitch DSM Package: Length = 6.5 mm, Width = 2.5 mm, and Height = 0.8 mm
Texas Instruments p/n Number of Circuits Voltage-Working Power (Watts) Package  
TPD8S009DSMR 8 5.5V 25W 15-SON Datasheet Image