DM816x/C6A816x/AM389x Evaluation Module



Texas Instruments' 8168 evaluation module enables developers to immediately start evaluating and begin building solutions.

Texas Instruments TMDXEVM8168 Evaluation Module Developed with Spectrum Digital, Texas Instruments' 8168 evaluation module enables developers to immediately start evaluating DM816x DaVinci™ MPUs (DM8168, DM8167, DM8166, DM8165), C6A816x C6-Integra™ DSP+ARM processors (C6A8168, C6A8167), and AM389x Sitara™ ARM MPUs (AM3894, AM3892). It also enables developers to begin building solutions such as surveillance DVRs, video conferencing systems, video broadcasting systems, media servers, single-board computers, gateways, routers, servers, industrial automation, human machine interfaces, point-of-service data terminals, machine vision, test and measurement, and tracking and control applications.

  Features
  • 8168 evaluation module (PCB assembly) with connectors for composite video, S-video, component video, serial port, SD, SATA, PCIe, USB, Ethernet, audio input/output, and HDMI Tx
  • DM8168 processor (emulates AM3894 and C6A816)
  • Expansion I/O daughtercard (PCB assembly) with connectors for DVI in, component video in, composite video in, HDMI Tx, serial port, Ethernet, and audio outputs
  • 7” touch-screen LCD display
  • Power supply and regional adapter
  • Serial, USB, Ethernet and HDMI cables
  • USB mouse
  • SD card (with example software and SDK)
  • SD card reader (for plugging in SD card to PC) JTAG emulator (XDS100)
  • 1 GB DDR3 memory
Evaluation Module
Texas Instruments
Part Number
Digi-Key
Part Number
Description  
TMDXEVM8168 296-28541-ND Evaluation Module for DM816x/C6A816X/AM389X xxx Photo