Integrate your inputs
The First Eight-Channel, Digital-Input Serializer
The industry's first eight-channel, 34 V digital-input serializer, the SN65HVS882, has the highest input density on the market. Integrated features reduce the number of required components, saving up to 60% board space and creating a flexible, cost-effective solution. Simplify your design process and speed time to market with the SN65HVS882 digital-input serializer from TI.
Product Image

  •   Eight inputs
  •   High input voltage: up to 34 V
  •   Selectable debounce filters: 0 to 3 ms
  •   Input current limits adjustable from 200 µA to 5.2 mA
  •   Field pins protected to 15-kV HBM ESD
  •   Output drivers for external status LEDs
  •   Cascadable in multiples of eight for 160 plus inputs
  •   SPI-compatible interface
  •   Regulated 5-V output for external isolator or
      other digital logic
  •   Over-temperature indicator
  •   Industrial automation
  •   Test and measurement
  •   PLC (programmable logic controller)
  •   Highest input density and smallest board space
  •   Lowest system power
  •   Fewer µController I/O
  •   Highest level of integration
Application Notes
   •  Cascading of input serializers boosts channel
       for density digital inputs (219 KB)
   •  Q3 2008 Issue Analog Applications Journal (1207 KB)
 Datasheet (766 KB)
Digi-Key p/n TI p/n Package # of Inputs Data Rate Voltage - Supply  
  296-23432-2-ND SN65HVS882PWPR 28-HTSSOP 8 1Mbs 10 V ~ 34 V Datasheet Image
  296-23528-ND SN65HVS882EVM     Evaluation Module for SN65HVS882 Datasheet Image
Digi-Key Part Numbers:  -2-ND = Tape & Reel;  -1-ND = Cut Tape;  -6-ND = Custom Qty with Leader/Trailer