SM320F28335GBS MCU for Extreme Temperatures

Texas Instruments SM320F28335GBS MCU for Extreme Temperatures

TI introduces the first high-performance Delfino™ floating-point MCU for extreme temperatures

Texas Instruments' SM320F28335-HT is the first high-performance, floating point digital signal controller released to operate at extended high temperatures up to 210°C, eliminating the need for expensive up-screening and saving significant development time and cost. Together with TI’s full portfolio of high-temperature semiconductor solutions, the SM320F28335-HT provides a reliable and fast microcontroller for signal chain needs in designs required to operate in high-temperature environments.
SM320F28335-HT Datasheet

  Features   Applications
  • Operating temps from -55°C to 210°C
  • Package option: ceramic pin grid array
  • Integrated 32-bit floating point unit
  • High performance 100MHz CPU
  • 512KB of flash memory
        View All SM320F28335-HT Features
  • Controlled baseline
  • One assembly/test site
  • One fabrication site
  • Extended product life cycle
  • Extended product-change notification
  • Product traceability

Texas Instruments
Part Number
Part Number
Memory Size
SM320F28335GBS 296-28284-ND 512KB (256K x 16) -55°C ~ 125°C CPGA SM320F28335-HT Datasheet

Please visit Digi-Key's Microcontroller Solutions Technology Zone to learn more about TI's microcontroller products.