Texas Instruments Supplier Page

ISO1050 - Isolated CAN Transceiver

Digi-Key and Texas Instruments Introduce ISO1050 - Simplifying System Design and Layout

Texas Instruments' ISO1050 is a galvanically isolated CAN transceiver that meets or exceeds the specifications of the ISO 11898 standard. The device has the logic input and output buffers separated by a silicon oxide (SiO2) insulation barrier that provides galvanic isolation of up to 4000 VPEAK. Used in conjunction with isolated power supplies, the device prevents noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
ISO1050 Datasheet
Texas Instruments ISO1050 - Isolated CAN Transceiver
  • Overview
  • Features & Applications
  • Diagram
  • Buy Now


As a CAN transceiver, the device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signaling rates up to 1 megabit per second (Mbps). Designed for operation in especially harsh environments, the device features cross-wire, overvoltage and loss of ground protection from –27V to 40V and overtemperature shut-down, as well as a –12V to 12V common-mode range.

Benefits of the ISO1050:
  •   Fully compliant to CAN Standard
  •   High Speed Isolation allows longer buses
  •   Network will not interfere with other devices
  •   Proven Reliability of SiO2 Insulation, Stable over Time, Temperature & Moisture
      –   Life Span > 25 years @ 125°C

  • 4000VPEAK Isolation
  • Failsafe Outputs
  • Low Loop Delay: 150ns Typical
  • 50kV/ms Typical Transient Immunity
  • Meets or Exceeds ISO 11898 requirements
  • Bus-Fault Protection of –27V to 40V
  • Dominant Time-Out Function
  • 3.3V Inputs are 5V Tolerant
RoHS Compliant

  • CAN Data Buses
  • Industrial Automation
    • DeviceNet Data Buses
    • CANopen Data Buses
    • CANKingdom Data Buses
  • Medical Scanning and Imaging
  • Security Systems
  • Telecom Base Station Status and Control
  • HVAC
  • Building Automation


Texas Instruments ISO1050 Diagrams

Buy Now

 Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)
Texas Instruments
Part Number
Part Number
Number of Drivers/Receivers
Voltage - Supply
3V ~ 5.5V

Please visit Digi-Key's Microcontroller Solutions Technology Zone to learn more about Texas Instruments Microcontroller products.