INA216A4YFFT Current Sense Amplifier

Texas Instruments' tiny, low power current sense amplifier for high side sensing

Texas Instruments INA216A4YFFT Current Sense Amplifier Texas Instruments' INA216A4 is a high-side voltage output current shunt monitor that can sense drops across shunts at common-mode voltages from +1.8V to +5.5V. The low offset of the Zerø-Drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale or with wide dynamic ranges of over 1000:1. This device operates from a single +1.8V to +5.5V power supply, drawing a maximum of 25µA of supply current. The INA216A4 is specified over the temperature range of -40°C to +125°C and offered in a chip-scale package.

  Features   Applications
  • Chip-scale package
  • Common-mode range: +1.8V to +5.5V
  • Offset voltage: ±30µV
  • Gain error: ±0.2% MAX
  • Gain: INA216A4: 200V/V
  • Quiescent current: 13µA
  • Buffered voltage output: no additional op amp needed
  • Notebook computers
  • Cell phones
  • Telecom equipment
  • Power management
  • Battery chargers

Part Number
Part Number
Packaging Voltage -
Accuracy Package  
INA216A4YFFT 296-28104-2-ND Tape & Reel 1.8V~5.5V ±0.2% 4-DSBGA
INA216A4 Datasheet
 296-28104-1-ND Cut Tape
 296-28104-6-ND Digi-Reel®