CC430 RF Systems-on-Chips



Combines the ultra-low-power MSP430™ MCU with TI's low-power RF technology

Texas Instruments CC430 RF Systems-on-Chips Texas Instruments' CC430 family of ultra-low-power microcontroller systems-on-chips (SoCs) with integrated RF cores consists of several devices that feature different sets of peripherals targeted at various low-power wireless applications. The easy-to-use MSP430 microcontroller architecture, combined with its five low-power modes, is optimized to achieve extended battery life in portable applications. CC430 devices are sub 1GHz RF + microcontroller systems-on-chips that combine the excellent performance of the state-of-the-art CC1101 <1GHz RF transceiver with the MSP430 CPUXV2 microcontroller core, up to 32KB of in-system programmable flash memory, up to 4 KB of RAM, two 16-bit timers, a high-performance 12-bit A/D converter with eight external inputs plus internal temperature and battery sensors (on CC430F613x and CC430F513x devices only), comparator, Universal Serial Communication Interfaces (USCI), 128-bit AES hardware encryption accelerator, hardware multiplier, DMA, real-time clock module with alarm capabilities, LCD driver (CC430F61xx devices), and up to 44 I/O pins. The CC430F61x devices are available in a small (9mm x 9mm) 64-pin QFN package. The CC430F513x parts are available in a 7mm x 7mm 48-pin QFN package.

  Features   Applications
  • True RF systems-on-Chips (SoCs) for low-power wireless communication applications
  • Wide supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption
  • MSP430 peripherals and code development tools
  • High-performance sub-1GHz RF transceiver
  • Wireless analog and digital sensor systems
  • Automatic metering infrastructure (AMI)
  • Alarm and security systems
  • Thermostats
  • RoHS Compliant

Tube Packaging
**Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)
Digi-Key
Part Number
Texas Instruments
Part Number
Memory Size ADC Package Frequency  
*  296-27296-5-ND   CC430F6125IRGC 16kB Flash, 2kB RAM - 64-VQFN
Exposed Pad,
64-HVQFN,
64-SQFN,
64-DHVQFN
300MHz ~ 348MHz,
389MHz ~ 464MHz,
779MHz ~ 928MHz
CC430F6125IRGC Datasheet
** 296-27507-2-ND   CC430F6125IRGCR 16kB Flash, 2kB RAM - CC430F6125IRGCR Datasheet
*  296-27297-5-ND   CC430F6126IRGC 32kB Flash, 2kB RAM - CC430F6126IRGC Datasheet
** 296-27732-2-ND   CC430F6126IRGCR 32kB Flash, 2kB RAM - CC430F6126IRGCR Datasheet
*  296-27298-5-ND   CC430F6127IRGC 32kB Flash, 4kB RAM - CC430F6127IRGC Datasheet
** 296-27733-2-ND   CC430F6127IRGCR 32kB Flash, 4kB RAM - CC430F6127IRGCR Datasheet
*  296-27299-5-ND   CC430F6135IRGC 16kB Flash, 2kB RAM 12-bit SAR CC430F6135IRGC Datasheet
** 296-27508-2-ND   CC430F6135IRGCR 16kB Flash, 2kB RAM 12-bit SAR CC430F6135IRGCR Datasheet
*  296-25824-5-ND   CC430F6137IRGC 32kB Flash, 4kB RAM 12-bit SAR 64-VQFN CC430F6137IRGC Datasheet
** 296-25822-2-ND   CC430F6137IRGCR 32kB Flash, 4kB RAM 12-bit SAR CC430F6137IRGCR Datasheet
** 296-25823-2-ND   CC430F6137IRGCT 32kB Flash, 4kB RAM 12-bit SAR CC430F6137IRGCT Datasheet


Please visit Digi-Key's Wireless Solutions Technology Zone to learn more about TI's wireless products.