Texas Instruments Supplier Page

CC2530 - True RF System-On-Chip


A Complete Low-Power RF Solution for ZigBee®/IEEE 802.15.4, ZigBee RF4CE and Smart Energy at Digi-Key

Texas Instruments CC2530Texas Instruments' CC2530 is a complete 2.4-GHz RF System-on-Chip solution supporting IEEE 802.15.4 and an extensive set of applications, such as ZigBee Pro, ZigBee RF4CE remote controls, Smart Energy, home and commercial building automation, environmental monitoring and wireless medical.

The CC2530 integrates a high-performance RF transceiver, 8051 MCU, 8 KB of RAM and up to 256 KB of Flash memory to enable robust, reliable wireless networks.   CC2530 Datasheet

  • Overview
  • Features
  • Applications
  • Buy Now


Overview
  • 2X Flash over closest competitor
  • Supports ZigBee PRO, ZigBee RF4CE, and more!
  • Lowest current consumption power down mode for long battery life low duty-cycle applications
  • Widest temperature range for superior robustness
  • Efficient security takes up little Flash or MCU cycles
  • Reduced part list
  • Ideal for Gateway or Bridge device
  • Allows smaller PCB to help miniaturize product
  • Provides legacy IR support with no added cost


Features
  • Up to 256 Kb Flash / 8Kb of RAM
  • Excellent link budget (101.5 dB)
  • 49dB adjacent channel rejection (best in class)
  • Multiple low power modes
  • Extended temperature range: -40 to +125 °C
  • AES-128 security module
  • 21 GPIOs, 2 USARTs, and a rich peripheral set
  • Fully compatible with the CC259x range extenders
  • RoHS compliant 6x6mm QFN40
  • Powerful IR generation circuitry


Applications
  • 2.4 GHz IEEE 802.15.4 systems
  • ZigBee RF4CE remote controls
  • Set-Top boxes and RF controlled TVs
  • ZigBee-Pro AMI systems
  • Low-power wireless sensor networks
  • Lighting and home controls


Buy Now

CC2530F128RHAT available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)
Texas Instruments
Part Number
Digi-Key
Part Number
Description
CC2530F128RHAT
IC SoC IEEE 802.15.4/ZigBee 40-QFN
CC2530 Datasheet

Development Kits
Texas Instruments
Part Number
Digi-Key
Part Number
Description
CC2530DK
Development Kit for CC2530
Dev Kit User Guide
Quick Start Guide
CC2530DK Datasheet
CC2530ZDK
CC2530ZDK Datasheet
REMOTI-CC2530DK
RemoTI Development Kit for CC2530
Dev Kit User Guide
Dev Kit Hardware UG
Dev Kit Quick SG
RemoTI-CC2530DK Datasheet